CPDA10C1V8U-HF

Comchip Technology
750-CPDA10C1V8U-HF
CPDA10C1V8U-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE ESD 24VWM 105W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.960
Expected 3/23/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9960 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,298 € 2,98 €
0,19 € 19,00 €
0,155 € 77,50 €
0,128 € 128,00 €
0,109 € 272,50 €
0,099 € 495,00 €
Full Reel (Order in multiples of 10000)
0,085 € 850,00 €
0,081 € 1.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
1.8 V
SMD/SMT
9 V
2.6 V
DFN-2510-10
5 A
45 W
16 kV
18 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99