CPDA10C1V5U-HF

Comchip Technology
750-CPDA10C1V5U-HF
CPDA10C1V5U-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE ESD 1.5VWM 45W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.790

Stock:
2.790 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,243 € 2,43 €
0,146 € 14,60 €
0,129 € 64,50 €
0,092 € 92,00 €
Full Reel (Order in multiples of 3000)
0,069 € 207,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
1.5 V
SMD/SMT
9 V
2.3 V
DFN-2510-10
5 A
45 W
16 kV
18 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99