CMSP2011A6-HF

Comchip Technology
750-CMSP2011A6-HF
CMSP2011A6-HF

Mfr.:

Description:
MOSFETs MOSFET P-CH 20VDS 12VGS 11A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,606 € 6,06 €
0,399 € 39,90 €
0,313 € 156,50 €
0,275 € 275,00 €
Full Reel (Order in multiples of 3000)
0,217 € 651,00 €
0,212 € 1.908,00 €
0,201 € 4.824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFNWB2x2-6L-J
P-Channel
1 Channel
20 V
11 A
24 mOhms
- 12 V, 12 V
1 V
35 nC
+ 150 C
750 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 35 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY