CMSN2304A-HF

Comchip Technology
750-CMSN2304A-HF
CMSN2304A-HF

Mfr.:

Description:
MOSFETs MOSFET N-CH 30V 3.6A SOT-23

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,209 € 2,09 €
0,119 € 11,90 €
0,08 € 40,00 €
0,063 € 63,00 €
Full Reel (Order in multiples of 3000)
0,055 € 165,00 €
0,047 € 282,00 €
0,044 € 396,00 €
0,039 € 936,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
3.6 A
33 mOhms
- 20 V, 20 V
2.2 V
6.08 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
Brand: Comchip Technology
Configuration: Single
Fall Time: 18.6 ns
Product Type: MOSFETs
Rise Time: 23.2 ns
Series: CMSN2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 7 ns
Typical Turn-On Delay Time: 3.8 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMSN2304A-HF MOSFET

Comchip Technology CMSN2304A-HF MOSFET is an N-channel, halogen-free, RoHS device with high power and current handling capability. This MOSFET features both an operating junction and storage temperature range of -55°C to +150°C. Comchip Technology CMSN2304A-HF MOSFET is available in a molded plastic SOT-23 case, and the module can be mounted in any position.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY