CMS25N03V8A-HF

Comchip Technology
750-CMS25N03V8A-HF
CMS25N03V8A-HF

Mfr.:

Description:
MOSFETs MOSFET N-CH 30VDS 20VGS 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.647

Stock:
1.647 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,47 € 4,70 €
0,304 € 30,40 €
0,233 € 116,50 €
0,21 € 210,00 €
Full Reel (Order in multiples of 3000)
0,18 € 540,00 €
0,165 € 990,00 €
0,151 € 1.359,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN3x3-8L
N-Channel
1 Channel
20 V, 20 V
25 A
18 mOhms
- 20 V, 20 V
2.5 V
4.1 nC
- 50 C
+ 150 C
21 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Configuration: Single
Fall Time: 4.6 ns
Product Type: MOSFETs
Rise Time: 7.2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 15.8 ns
Typical Turn-On Delay Time: 2.8 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY