CFRMT104-HF

Comchip Technology
750-CFRMT104-HF
CFRMT104-HF

Mfr.:

Description:
Rectifiers Fast Rectifier 1A 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,358 € 3,58 €
0,23 € 23,00 €
0,176 € 88,00 €
0,158 € 158,00 €
Full Reel (Order in multiples of 3000)
0,133 € 399,00 €
0,122 € 732,00 €
0,114 € 1.026,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-123H-2
400 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
25 A
5 uA
150 ns
- 55 C
+ 150 C
CFRMT104
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Low Profile Rectifiers

Comchip Technology's Low Profile Rectifiers offers excellent power dissipation which provides better reverse leakage current and thermal resistance. These Low Profile Rectifiers come in a low profile package that is 40% thinner than the standard SOD-123. Comchip's Low Profile Rectifiers are available in general purpose, fast recovery, super fast recovery and ultra fast recovery versions. The Comchip Low Profile Rectifiers are available with a 1.0 Amp forward current rating and reverse voltage ratings from 50 to 1000V. These Low Profile Rectifiers features high current capability, high surge capability and glass passivated chip junction.
Learn More