CEZ6R40SL-HF

Comchip Technology
750-CEZ6R40SL-HF
CEZ6R40SL-HF

Mfr.:

Description:
MOSFETs MOSFET N-CH 65VDS 20VGS 27A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
P-PAK 5x6-8
N-Channel
1 Channel
65 V
93 A
4.5 mOhms
- 20 V, 20 V
3 V
26 nC
- 55 C
+ 150 C
73 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Configuration: Single
Fall Time: 90 ns
Product Type: MOSFETs
Rise Time: 28 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 143 ns
Typical Turn-On Delay Time: 22 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY