CDSU400B

Comchip Technology
750-CDSU400
CDSU400B

Mfr.:

Description:
Small Signal Switching Diodes SMD Sw Diode 100mA, 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78.178

Stock:
78.178 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,146 € 1,46 €
0,091 € 9,10 €
0,067 € 33,50 €
0,059 € 59,00 €
0,053 € 106,00 €
Full Reel (Order in multiples of 4000)
0,042 € 168,00 €
0,037 € 296,00 €
0,035 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-523F-2
90 V
1 A
100 mA
Single
4 ns
1 V
100 nA
- 40 C
+ 125 C
CDSU400B
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 3 pF
Pd - Power Dissipation: 150 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.