CDSQR4448

Comchip Technology
750-CDSQR4448
CDSQR4448

Mfr.:

Description:
Small Signal Switching Diodes DFN 125mA 80V Sm Sgnl Switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.241

Stock:
16.241 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,118 € 1,18 €
0,099 € 9,90 €
0,084 € 42,00 €
0,082 € 82,00 €
0,08 € 200,00 €
Full Reel (Order in multiples of 5000)
0,068 € 340,00 €
0,057 € 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-923F-2
100 V
2 A
125 mA
Single
9 ns
1 V
100 nA
- 40 C
+ 125 C
CDSQR4448
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Diode Capacitance: 9 pF
Pd - Power Dissipation: 125 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99