CDSQR4448-HF

Comchip Technology
750-CDSQR4448-HF
CDSQR4448-HF

Mfr.:

Description:
Small Signal Switching Diodes VR=80V, IF=125mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.641

Stock:
5.641 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,196 € 1,96 €
0,124 € 12,40 €
0,077 € 38,50 €
0,057 € 57,00 €
0,051 € 127,50 €
Full Reel (Order in multiples of 5000)
0,043 € 215,00 €
0,038 € 380,00 €
0,034 € 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-923F-2
100 V
2 A
125 mA
Single
9 ns
1 V
100 nA
- 40 C
+ 125 C
CDSQR4448
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 9 pF
Pd - Power Dissipation: 125 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.