CDSQR4148

Comchip Technology
750-CDSQR4148
CDSQR4148

Mfr.:

Description:
Small Signal Switching Diodes DFN 150mA 75V Sm Sgnl Switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.080

Stock:
28.080 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,256 € 2,56 €
0,145 € 14,50 €
0,098 € 49,00 €
0,075 € 75,00 €
0,066 € 165,00 €
Full Reel (Order in multiples of 5000)
0,057 € 285,00 €
0,052 € 520,00 €
0,046 € 1.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-923F-2
100 V
4 A
150 mA
Single
4 ns
1 V
2.5 uA
- 40 C
+ 125 C
CDSQR4148
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 125 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99