CDSH6-01100-HF

Comchip Technology
750-CDSH6-01100-HF
CDSH6-01100-HF

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCHING 100V 100mA SOT-563

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,451 € 4,51 €
0,286 € 28,60 €
0,176 € 88,00 €
0,131 € 131,00 €
Full Reel (Order in multiples of 3000)
0,091 € 273,00 €
0,083 € 498,00 €
0,076 € 684,00 €
0,071 € 1.704,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-563-6
105 V
2 A
100 mA
Single
1.2 V
500 nA
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 1 MHz
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100070
ECCN:
EAR99