CDSER400

Comchip Technology
750-CDSER400
CDSER400

Mfr.:

Description:
Small Signal Switching Diodes DFN 100mA 80V Sm Sgnl Switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,225 € 2,25 €
0,143 € 14,30 €
0,09 € 45,00 €
0,079 € 79,00 €
0,07 € 140,00 €
Full Reel (Order in multiples of 4000)
0,045 € 180,00 €
0,04 € 320,00 €
0,038 € 912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-723F-2
90 V
1 A
100 mA
Single
4 ns
1 V
100 nA
- 40 C
+ 125 C
CDSER400
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 3 pF
Pd - Power Dissipation: 150 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.