CDBWL0230LR-HF

Comchip Technology
750-CDBWL0230LR-HF
CDBWL0230LR-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 30V 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,266 € 2,66 €
0,165 € 16,50 €
0,114 € 57,00 €
0,096 € 96,00 €
0,086 € 215,00 €
0,074 € 370,00 €
Full Reel (Order in multiples of 10000)
0,068 € 680,00 €
0,062 € 1.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
01005A
Single
Si
200 mA
30 V
480 mV
2 A
2 uA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99