CDBU0130

Comchip Technology
750-CDBU0130
CDBU0130

Mfr.:

Description:
Schottky Diodes & Rectifiers 100mA 30V Sm. Sgnl. Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.408

Stock:
4.408
Can Dispatch Immediately
On Order:
8.000
Expected 5/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,253 € 2,53 €
0,132 € 13,20 €
0,094 € 47,00 €
0,077 € 77,00 €
0,069 € 138,00 €
Full Reel (Order in multiples of 4000)
0,058 € 232,00 €
0,05 € 400,00 €
0,048 € 1.152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
0603 (1608 metric)
Single
Si
100 mA
35 V
440 mV
1 A
30 uA
+ 125 C
CDBU0130
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99

DFN Flat Chip Diodes

Comchip Technology DFN flat chip diodes are thin, small, and light diodes with size-reduction technology that makes them ideal for portable and handheld devices and perfect as a drop-in replacement in space-limited designs. Comchip DFN flat chip switching, Schottky, and Zener diodes comply with RoHS without tin-whisker concerns and provide highly accurate, highly efficient performance.