CDBQC0240LR-HF

Comchip Technology
750-CDBQC0240LR-HF
CDBQC0240LR-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barrier Diodes 40V 0.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.945
Expected 6/30/2026
5.000
Expected 8/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,126 € 1,26 €
0,102 € 10,20 €
0,076 € 38,00 €
0,06 € 60,00 €
0,058 € 145,00 €
Full Reel (Order in multiples of 5000)
0,046 € 230,00 €
0,039 € 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
Single
Si
200 mA
40 V
580 mV
3 A
5 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541100000
CAHTS:
8541400029
USHTS:
8541100070
KRHTS:
8541409029
ECCN:
EAR99