CDBJSC5650-G

Comchip Technology
750-CDBJSC5650-G
CDBJSC5650-G

Mfr.:

Description:
SiC Schottky Diodes SiC POWER SCHOTTKY 5A 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
2,17 € 21,70 €
1,60 € 160,00 €
1,42 € 710,00 €
1,26 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2
Single
5 A
650 V
1.35 V
60 A
10 uA
- 55 C
+ 175 C
Tube
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 85.8 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541100080
ECCN:
EAR99

FEATURED PRODUCTS
COMCHIP TECHNOLOGY