CDBHD240-G

Comchip Technology
750-CDBHD240-G
CDBHD240-G

Mfr.:

Description:
Bridge Rectifiers 2A 40V Schottky Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.075

Stock:
9.075 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,90 € 1,90 €
1,78 € 17,80 €
1,22 € 122,00 €
0,989 € 494,50 €
0,886 € 886,00 €
Full Reel (Order in multiples of 2500)
0,575 € 1.437,50 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
TO-269AA-4
2 A
40 V
500 mV
50 A
- 55 C
+ 125 C
4.9 mm
4.2 mm
2.7 mm
CDBHD240
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 500 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 40 V
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDBHD Low VF Schottky Bridge Rectifiers

Comchip Technology CDBHD Series Low VF Schottky Rectifiers are offered in a compact TO-269AA (Mini-Dip) package, ideal for space constrained applications. Comchip Technology CDBHD 1A and 2A Schottky Bridge Rectifiers perform full-wave rectification with increased efficiency of 25% with the low voltage drop characteristics (0.44V to 0.85V vs. standard 1.0V to 1.2V). These Comchip devices are faster than standard bridge rectifiers while taking up only half the board space of standard rectifiers.