CDBFR0340-HF

Comchip Technology
750-CDBFR0340-HF
CDBFR0340-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V 350MA 1005 SOD32 3F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,28 € 2,80 €
0,159 € 15,90 €
0,108 € 54,00 €
0,082 € 82,00 €
0,072 € 144,00 €
Full Reel (Order in multiples of 4000)
0,063 € 252,00 €
0,058 € 464,00 €
0,052 € 1.248,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323F-2
Single
Si
350 mA
40 V
600 mV
1.5 A
5 uA
- 65 C
+ 125 C
CDBFR0340
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
ECCN:
EAR99