CDBFN140-HF

Comchip Technology
750-CDBFN140-HF
CDBFN140-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers VR=40V, IO=1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,206 € 2,06 €
0,124 € 12,40 €
0,093 € 46,50 €
0,086 € 86,00 €
Full Reel (Order in multiples of 3000)
0,071 € 213,00 €
0,063 € 378,00 €
0,052 € 468,00 €
0,051 € 1.224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323-2
Single
Si
1 A
40 V
550 mV
30 A
500 uA
- 55 C
+ 125 C
CDBFN140
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 10,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99

CDBFN1x0 1.0 Amp SMD Schottky Barrier Rectifier

Comchip's CDBFN1x0 1.0 Amp SMD Schottky Barrier Rectifier is built with excellent power dissipation in a low profile molded plastic SOD-323 package that is designed to optimize board space. The device has a repetitive peak reverse voltage of 40V and a forward rectified current of 1.0 amps. Features include low power loss, high efficiency, high current capability, low forward voltage drop, high surge capability, and is ultra high-speed switching.
Learn More