CDBF0130R

Comchip Technology
750-CDBF0130R
CDBF0130R

Mfr.:

Description:
Schottky Diodes & Rectifiers DFN 100mA,30V Sm. Sgnl. Schottky

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.379

Stock:
3.379 Can Dispatch Immediately
Quantities greater than 3379 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,243 € 2,43 €
0,141 € 14,10 €
0,106 € 53,00 €
0,094 € 94,00 €
0,087 € 174,00 €
Full Reel (Order in multiples of 4000)
0,071 € 284,00 €
0,061 € 488,00 €
0,059 € 1.416,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
1005 (2512 metric)
Single
Si
100 mA
35 V
450 mV
1 A
500 nA
+ 125 C
CDBF0130
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 250 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.