CDBER0130L

Comchip Technology
750-CDBER0130L
CDBER0130L

Mfr.:

Description:
Schottky Diodes & Rectifiers LOW VF DFN 100mA,30V Sm. Sgnl. Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 818

Stock:
818 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,227 € 2,27 €
0,144 € 14,40 €
0,09 € 45,00 €
0,079 € 79,00 €
0,07 € 140,00 €
Full Reel (Order in multiples of 4000)
0,045 € 180,00 €
0,04 € 320,00 €
0,038 € 912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
0503 (1308 metric)
Single
Si
100 mA
35 V
350 mV
1 A
10 uA
+ 125 C
CDBER0130
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.