CDBD2SC21200-G

Comchip Technology
750-CDBD2SC21200-G
CDBD2SC21200-G

Mfr.:

Description:
SiC Schottky Diodes SiC POWER SCHOTTKY 2A 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
2,50 € 25,00 €
1,87 € 187,00 €
1,67 € 835,00 €
1,47 € 1.470,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
D2PAK
Single
2 A
1.2 kV
1.62 V
35 A
20 uA
- 55 C
+ 175 C
Tube
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 53.2 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541100080
ECCN:
EAR99

FEATURED PRODUCTS
COMCHIP TECHNOLOGY