CDBA280-G

Comchip Technology
750-CDBA280-G
CDBA280-G

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barr Rectfr 80V, 2A (Green)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,328 € 3,28 €
0,214 € 21,40 €
0,159 € 79,50 €
0,135 € 135,00 €
0,126 € 315,00 €
Full Reel (Order in multiples of 5000)
0,108 € 540,00 €
0,099 € 990,00 €
0,095 € 2.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Comchip Technology CDBA2100-HF
Comchip Technology
Schottky Diodes & Rectifiers 2A 100V SMA (Halogen Free)

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-214AC-2
Single
Si
2 A
80 V
850 mV
50 A
500 uA
CDBA280
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.