BZT52C27-HF

Comchip Technology
750-BZT52C27-HF
BZT52C27-HF

Mfr.:

Description:
Zener Diodes DIODE ZENER 27V 500mW 5% SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,169 € 1,69 €
0,103 € 10,30 €
0,074 € 37,00 €
0,065 € 65,00 €
Full Reel (Order in multiples of 3000)
0,04 € 120,00 €
0,036 € 216,00 €
0,03 € 270,00 €
0,028 € 672,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
27 V
SMD/SMT
SOD-123-2
500 mW
5 %
100 nA
80 Ohms
- 55 C
+ 150 C
Single
2 mA
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 1.3 mm
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 25.3 mV/C
Width: 1.75 mm
Zener Current: 100 nA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZT52Cx Zener Diodes

Comchip Technology BZT52Cx Zener Diodes feature a Zener breakdown voltage range from 2V to 75V, a Zener current range from 0.045µA to 150.0µA, and a Zener dynamic impedance range from 10Ω to 255Ω. These devices offer high stability and reliability, with a 250°C/W junction to ambient thermal resistance rating and a wide operating temperature range from -65°C to +150°C. The Comchip BZT52Cx Zener Diodes are in an industry-standard, low-profile SOD-123 package, well suited for pick-and-place assembly.