BR25005-G

Comchip Technology
750-BR25005-G
BR25005-G

Mfr.:

Description:
Bridge Rectifiers DIODE RECT BRIDGE 20A 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 1.980,00 €
3,62 € 3.620,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
BR25005
Bulk
Brand: Comchip Technology
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.