BC858BW-G

Comchip Technology
750-BC858BW-G
BC858BW-G

Mfr.:

Description:
Bipolar Transistors - BJT -30, -.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.687

Stock:
2.687 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,125 € 1,25 €
0,077 € 7,70 €
0,057 € 28,50 €
0,05 € 50,00 €
Full Reel (Order in multiples of 3000)
0,039 € 117,00 €
0,034 € 204,00 €
0,028 € 252,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
PNP
Single
100 mA
30 V
30 V
5 V
650 mV
150 mW
100 MHz
- 65 C
+ 150 C
BC858
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Collector/Base Gain hFE Min: 220
DC Current Gain hFE Max: 475
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541210095
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99