BC857C-HF

Comchip Technology
750-BC857C-HF
BC857C-HF

Mfr.:

Description:
Bipolar Transistors - BJT TRANSISTOR PNP -45V -0.1A HALOGEN-FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,187 € 1,87 €
0,114 € 11,40 €
0,082 € 41,00 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,044 € 132,00 €
0,039 € 234,00 €
0,033 € 297,00 €
0,031 € 744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
50 V
5 V
650 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
DC Collector/Base Gain hFE Min: 420
DC Current Gain hFE Max: 800
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CAHTS:
8541400029
USHTS:
8541210095
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.