BAS70-05-HF

Comchip Technology
750-BAS70-05-HF
BAS70-05-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 70V 70MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,157 € 1,57 €
0,10 € 10,00 €
0,062 € 31,00 €
0,048 € 48,00 €
Full Reel (Order in multiples of 3000)
0,042 € 126,00 €
0,036 € 216,00 €
0,031 € 279,00 €
0,028 € 672,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Anode Common Cathode
Si
70 mA
70 V
1 V
100 mA
200 nA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Temperature Range: - 55 C to + 125 C
Pd - Power Dissipation: 200 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99