ATV66SM840A-G

Comchip Technology
750-ATV66SM840A-G
ATV66SM840A-G

Mfr.:

Description:
Schottky Diodes & Rectifiers TVS Diodes 6600W 40V UNI-DIRECTIONAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,09 € 1.045,00 €
1,93 € 1.930,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Si
CDBMHT1100
AEC-Q101
Reel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541100080
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATV66SM8-G 6600W TVS Diodes

Comchip Technology ATV66SM8-G 6600W TVS Diodes are glass passivated and low leakage diodes offering excellent clamping capability, very fast response time, and a duty cycle of 0.01%. The ATV66SM8-G TVS diodes operate at 14V to 43V voltage and 6600W peak pulse power with a 10/1000µs waveform. These TVS diodes meet ISO7637-2 5a surge specifications and are UL 94V-0 flame retardant. These diodes are RoHS and AEC-Q101 compliant.