ASMAJ12CA-HF

Comchip Technology
750-ASMAJ12CA-HF
ASMAJ12CA-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 12V 400W SMA BI-DIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,262 € 2,62 €
0,167 € 16,70 €
0,131 € 65,50 €
0,112 € 112,00 €
0,095 € 237,50 €
Full Reel (Order in multiples of 5000)
0,085 € 425,00 €
0,076 € 760,00 €
0,071 € 1.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99