AMJD31C-HF

Comchip Technology
750-AMJD31C-HF
AMJD31C-HF

Mfr.:

Description:
Bipolar Transistors - BJT AUTOMOTIVE TRANS SILICON EPITAXIAL PLANAR NPN 100V 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,354 € 885,00 €
0,324 € 1.620,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
TO-252-3
NPN
Single
5 A
100 V
5 V
1.2 V
1.25 W
3 MHz
- 65 C
+ 150 C
Reel
Brand: Comchip Technology
Continuous Collector Current: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Collector/Base Gain hFE Min: 15
DC Current Gain hFE Max: 75
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99