AGT4350R-HF

Comchip Technology
750-AGT4350R-HF
AGT4350R-HF

Mfr.:

Description:
Bipolar Transistors - BJT TRANS NPN 3A 50V SOT-223

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,185 € 740,00 €
0,175 € 1.400,00 €
0,165 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
Si
SMD/SMT
SOT-223-4
NPN
Single
50 V
50 V
5 V
370 mV
1.15 W
100 MHz
- 55 C
+ 150 C
AGT43
Reel
Brand: Comchip Technology
Continuous Collector Current: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Collector/Base Gain hFE Min: 100 at 3 A, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99

AGT4350R-HF Silicon Epitaxial Planar Transistor

Comchip Technology AGT4350R-HF Silicon Epitaxial Planar Transistor features AEC-Q101 qualification along with low collector-emitter saturation voltage VCE(sat) and corresponding low RCE(sat). This RoHS device is constructed with a molded plastic SOT-223 case with reduced heat generation for improved efficiency. Additional features include high collector current capability, high collector current gain, and both an operating junction and storage temperature range of -55°C to +150°C. Comchip Technology AGT4350R-HF Silicon Epitaxial Planar Transistor is halogen free and comes with tin-plated terminals.