ADTA123YE-HF

Comchip Technology
750-ADTA123YE-HF
ADTA123YE-HF

Mfr.:

Description:
Digital Transistors AUTOMOTIVE TRANS DIGITAL PNP 50V 150mW SOT-523

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,187 € 1,87 €
0,114 € 11,40 €
0,082 € 41,00 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,044 € 132,00 €
0,039 € 234,00 €
0,033 € 297,00 €
0,031 € 744,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Digital Transistors
RoHS:  
Single
PNP
2.2 kOhms
4.5
SMD/SMT
SOT-523-3
150 mW
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Output Voltage: 100 mV
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY