ACZRW5228B-HF

Comchip Technology
750-ACZRW5228B-HF
ACZRW5228B-HF

Mfr.:

Description:
Zener Diodes AUTOMOTIVE DIODE ZENER 3.9V 350mW +/-5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,181 € 1,81 €
0,11 € 11,00 €
0,079 € 39,50 €
0,069 € 69,00 €
Full Reel (Order in multiples of 3000)
0,042 € 126,00 €
0,038 € 228,00 €
0,032 € 288,00 €
0,03 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
3.9 V
SMD/SMT
SOD-123-2
350 mW
10 uA
23 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 1.25 mm
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.