ACZRT55C6V2-G

Comchip Technology
750-ACZRT55C6V2-G
ACZRT55C6V2-G

Mfr.:

Description:
Zener Diodes Zener Diodes 6.2V 350mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,175 € 1,75 €
0,109 € 10,90 €
0,081 € 40,50 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,059 € 177,00 €
0,052 € 312,00 €
0,046 € 414,00 €
0,043 € 1.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
6.2 V
SMD/SMT
SOT-23-3
350 mW
3 uA
10 Ohms
- 55 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1 mm
Ir - Reverse Current: 3 uA
Length: 3.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 3.7 mV/C
Width: 1.5 mm
Zener Current: 3 uA
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541400029
USHTS:
8541100050
KRHTS:
8541109000
ECCN:
EAR99