ACZRT55C4V7-G

Comchip Technology
750-ACZRT55C4V7-G
ACZRT55C4V7-G

Mfr.:

Description:
Zener Diodes Zener Diodes 4.7V 350mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,237 € 2,37 €
0,134 € 13,40 €
0,09 € 45,00 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,062 € 186,00 €
0,054 € 324,00 €
0,05 € 450,00 €
0,044 € 1.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
4.7 V
SMD/SMT
SOT-23-3
350 mW
5 %
3 uA
80 Ohms
- 55 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 1 mm
Ir - Reverse Current: 3 uA
Length: 3.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 0.2 mV/C
Width: 1.5 mm
Zener Current: 3 uA
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541400029
USHTS:
8541100050
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.