ACZRM5224B-HF

Comchip Technology
750-ACZRM5224B-HF
ACZRM5224B-HF

Mfr.:

Description:
Zener Diodes ZENER 0.5W 2.8V AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.615

Stock:
7.615 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,212 € 2,12 €
0,12 € 12,00 €
0,081 € 40,50 €
0,065 € 65,00 €
Full Reel (Order in multiples of 3000)
0,056 € 168,00 €
0,048 € 288,00 €
0,045 € 405,00 €
0,04 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
2.8 V
SMD/SMT
SOD-123F-2
500 mW
5 %
75 uA
30 Ohms
- 65 C
+ 150 C
Single
20 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1 mm
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.7 mm
Zener Current: 75 uA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541409029
ECCN:
EAR99