ACZRH584C2V7-HF

Comchip Technology
750-ACZRH584C2V7-HF
ACZRH584C2V7-HF

Mfr.:

Description:
Zener Diodes AUTOMOTIVE DIODE ZENER 2.7V 200MW SOD-523

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,264 € 2,64 €
0,15 € 15,00 €
0,101 € 50,50 €
0,077 € 77,00 €
Full Reel (Order in multiples of 3000)
0,067 € 201,00 €
0,058 € 348,00 €
0,054 € 486,00 €
0,048 € 1.152,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
2.7 V
SMD/SMT
SOD-523-2
200 mW
20 uA
100 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.7 mm
Length: 1.3 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0 mV/C
Width: 0.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99