ACZRC5340B-G

Comchip Technology
750-ACZRC5340B-G
ACZRC5340B-G

Mfr.:

Description:
Zener Diodes ZENER 5W 6V AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 632

Stock:
632
Can Dispatch Immediately
On Order:
3.000
Expected 9/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,78 € 7,80 €
0,517 € 51,70 €
0,403 € 201,50 €
0,366 € 366,00 €
Full Reel (Order in multiples of 3000)
0,319 € 957,00 €
0,296 € 1.776,00 €
0,295 € 2.655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
6 V
SMD/SMT
DO-214AB-2
5 W
5 %
1 Ohms
- 55 C
+ 150 C
Single
200 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 2.53 mm
Length: 7.15 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 6.04 mm
Zener Current: 790 mA
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541409029
ECCN:
EAR99