ACZRA4732-HF

Comchip Technology
750-ACZRA4732-HF
ACZRA4732-HF

Mfr.:

Description:
Zener Diodes ZENER 1W 4.7V AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,409 € 4,09 €
0,269 € 26,90 €
0,212 € 106,00 €
0,183 € 183,00 €
Full Reel (Order in multiples of 2000)
0,155 € 310,00 €
0,143 € 572,00 €
0,136 € 1.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
4.7 V
SMD/SMT
DO-214AC-2
1 W
5 %
10 uA
8 Ohms
- 55 C
+ 150 C
Single
53 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 1.7 mm
Length: 4.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 2.7 mm
Zener Current: 10 uA
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.