ACPDQC5V0USC-HF

Comchip Technology
750-ACPDQC5V0USC-HF
ACPDQC5V0USC-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 5VWM 12VC 0402C SOD-923F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,235 € 2,35 €
0,115 € 11,50 €
0,096 € 48,00 €
0,067 € 67,00 €
0,058 € 145,00 €
Full Reel (Order in multiples of 5000)
0,05 € 250,00 €
0,042 € 420,00 €
0,04 € 1.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
12 V
5.6 V
SOD-923F-2
3 A
45 W
0.5 pF
26 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99