ACPDQC5V0U-HF

Comchip Technology
750-ACPDQC5V0U-HF
ACPDQC5V0U-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V AUTOMOTIVE GRADE UNI-DIRECT AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.635

Stock:
3.635 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,112 € 1,12 €
0,056 € 5,60 €
0,052 € 26,00 €
0,05 € 50,00 €
Full Reel (Order in multiples of 5000)
0,049 € 245,00 €
0,038 € 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
10 V
6 V
SOD-923-2
15 A
130 pF
30 kV
30 kV
- 40 C
+ 125 C
ACPDQC5
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ACPDQC5 Automotive SMD ESD Protection Diodes

Comchip's ACPDQC5 Automotive SMD ESD Protection Diodes offer ESD protection in an ultra-compact 0402 size SMD package. These devices have high component density and offers IEC61000-4-2 Level 4 ESD protection. They are available in either bi-directional or uni-direction versions and each complies with AEC-Q101 to meet the demanding needs for automotive applications.
Learn More