ACPDQC2V5U-HF

Comchip Technology
750-ACPDQC2V5U-HF
ACPDQC2V5U-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 2.5VWM 7VC 0402C/SOD-923F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.243

Stock:
4.243 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,175 € 1,75 €
0,104 € 10,40 €
0,079 € 39,50 €
0,065 € 65,00 €
Full Reel (Order in multiples of 5000)
0,049 € 245,00 €
0,038 € 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
2.5 V
SMD/SMT
7 V
4 V
SOD-923F-2
11 A
165 W
90 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 900 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99