ACMSP2303T-HF

Comchip Technology
750-ACMSP2303T-HF
ACMSP2303T-HF

Mfr.:

Description:
MOSFETs AUTOMOTIVE MOSFET P-CH 30V 2.7A 2.3W SOT-23

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
2.7 A
190 mOhms
- 20 V, 20 V
3 V
15.5 nC
- 55 C
+ 150 C
2.3 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 11 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 4 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

FEATURED PRODUCTS
COMCHIP TECHNOLOGY