ACGRTS4007-HF

Comchip Technology
750-ACGRTS4007-HF
ACGRTS4007-HF

Mfr.:

Description:
Rectifiers SMD 1000V 1A AUTOMOTIVE GRADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78
Can Dispatch Immediately
On Order:
9.000
Expected 5/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,196 € 1,96 €
0,123 € 12,30 €
0,091 € 45,50 €
0,081 € 81,00 €
Full Reel (Order in multiples of 3000)
0,067 € 201,00 €
0,06 € 360,00 €
0,052 € 468,00 €
0,049 € 1.176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-123FL-2
1 kV
1 A
Standard Recovery Rectifier
Single
1 V
30 A
10 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

CGRTS General Purpose Rectifiers

Comchip CGRTS General Purpose Rectifiers come in a compact package (SOD-123F) that is ideal for surface mount applications. These devices have a forward current (IO) rating of 1A and are available in either a 50V, 100V, 200V, 400V, 600V, 800V or 1000V VRRM rating. These rectifiers come with a low leakage current and are easy to use with pick and place automation. Each of the ACGRTS devices complies with AEC-Q101 standards for use in automotive applications.