ACGRAT103L-HF

Comchip Technology
750-ACGRAT103L-HF
ACGRAT103L-HF

Mfr.:

Description:
Rectifiers LOW VF 1A 600V AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.521
Expected 6/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,267 € 2,67 €
0,173 € 17,30 €
0,127 € 63,50 €
0,115 € 115,00 €
Full Reel (Order in multiples of 3000)
0,097 € 291,00 €
0,089 € 534,00 €
0,082 € 738,00 €
0,077 € 1.848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
2010
600 V
1 A
Standard Recovery Rectifier
Single
910 mV
40 A
80 nA
- 65 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99