ACFRA101-HF

Comchip Technology
750-ACFRA101-HF
ACFRA101-HF

Mfr.:

Description:
Rectifiers AUTOMOTIVE RECTIFIER FAST RECOVERY 50V 1A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,299 € 2,99 €
0,187 € 18,70 €
0,129 € 64,50 €
0,106 € 106,00 €
0,096 € 240,00 €
Full Reel (Order in multiples of 5000)
0,082 € 410,00 €
0,076 € 760,00 €
0,07 € 1.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
50 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
150 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.