ACDSW4448-HF

Comchip Technology
750-ACDSW4448-HF
ACDSW4448-HF

Mfr.:

Description:
Small Signal Switching Diodes Switching Diodes 75V 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,204 € 2,04 €
0,129 € 12,90 €
0,08 € 40,00 €
0,059 € 59,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
0,045 € 270,00 €
0,039 € 351,00 €
0,035 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541100000
CAHTS:
8541400029
USHTS:
8541100070
KRHTS:
8541409029
ECCN:
EAR99