ACDST-99-G

Comchip Technology
750-ACDST-99-G
ACDST-99-G

Mfr.:

Description:
Small Signal Switching Diodes 200mA 70V Series AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.421

Stock:
4.421 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,096 € 0,96 €
0,079 € 7,90 €
0,058 € 29,00 €
0,052 € 52,00 €
Full Reel (Order in multiples of 3000)
0,031 € 93,00 €
0,029 € 174,00 €
0,028 € 252,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
70 V
500 mA
200 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 225 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541590000
CAHTS:
8541400029
USHTS:
8541100070
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.